
0805ZD335MAT2A | |
---|---|
DigiKey Part Number | 478-11923-2-ND - Tape & Reel (TR) 478-11923-1-ND - Cut Tape (CT) 478-11923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD335MAT2A |
Description | CAP CER 3.3UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD335MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.27600 | $2.76 |
50 | $0.19980 | $9.99 |
100 | $0.17630 | $17.63 |
500 | $0.16686 | $83.43 |
1,000 | $0.13080 | $130.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11722 | $351.66 |
6,000 | $0.10422 | $625.32 |
9,000 | $0.09914 | $892.26 |
15,000 | $0.09630 | $1,444.50 |
21,000 | $0.09387 | $1,971.27 |
30,000 | $0.09153 | $2,745.90 |
36,000 | $0.09043 | $3,255.48 |
72,000 | $0.08695 | $6,260.40 |
Unit Price without GST: | $0.48000 |
---|---|
Unit Price with GST: | $0.55200 |