
100B360JTN500XT | |
---|---|
DigiKey Part Number | 1284-1679-2-ND - Tape & Reel (TR) 1284-1679-1-ND - Cut Tape (CT) 1284-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B360JTN500XT |
Description | CAP CER 36PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B360JTN500XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.60000 | $16.60 |
10 | $12.52600 | $125.26 |
50 | $10.89700 | $544.85 |
100 | $10.39290 | $1,039.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.73026 | $4,865.13 |
1,000 | $9.46058 | $9,460.58 |
1,500 | $9.32542 | $13,988.13 |
Unit Price without GST: | $16.60000 |
---|---|
Unit Price with GST: | $19.09000 |