
12067A8R2BAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H8R2BTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H8R2BTCT-ND - Cut Tape (CT) 478-KGM31BCG2H8R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A8R2BAT2A |
Description | CAP CER 8.2PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A8R2BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.34200 | $13.42 |
| 50 | $1.05280 | $52.64 |
| 100 | $0.96330 | $96.33 |
| 500 | $0.81220 | $406.10 |
| 1,000 | $0.76550 | $765.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70933 | $2,837.32 |
| 8,000 | $0.68276 | $5,462.08 |
| 12,000 | $0.66944 | $8,033.28 |
| 20,000 | $0.65468 | $13,093.60 |
| 28,000 | $0.64604 | $18,089.12 |
| Unit Price without GST: | $2.08000 |
|---|---|
| Unit Price with GST: | $2.39200 |

