1206 (3216 Metric) 1,02mm K Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31DR72H331KU

DigiKey Part Number
478-KGM31DR72H331KUTR-ND - Tape & Reel (TR)
478-KGM31DR72H331KUCT-ND - Cut Tape (CT)
478-KGM31DR72H331KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31DR72H331KU
Description
CAP CER 330PF 500V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31DR72H331KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.29000$1.29
10$0.80600$8.06
50$0.61620$30.81
100$0.55750$55.75
500$0.45826$229.13
1,000$0.42762$427.62
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40696$1,627.84
Manufacturers Standard Package
Unit Price without GST:$1.29000
Unit Price with GST:$1.48350