


1825AC104KAZ1A | |
---|---|
DigiKey Part Number | 478-4669-2-ND - Tape & Reel (TR) 478-4669-1-ND - Cut Tape (CT) 478-4669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825AC104KAZ1A |
Description | CAP CER 0.1UF 1KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825AC104KAZ1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.06000 | $3.06 |
10 | $1.91800 | $19.18 |
50 | $1.62540 | $81.27 |
100 | $1.50070 | $150.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.31566 | $657.83 |
1,000 | $1.24910 | $1,249.10 |
1,500 | $1.21577 | $1,823.65 |
2,500 | $1.17882 | $2,947.05 |
3,500 | $1.15261 | $4,034.13 |
5,000 | $1.12653 | $5,632.65 |
6,000 | $1.11170 | $6,670.20 |
12,000 | $1.09306 | $13,116.72 |
12,500 | $1.09167 | $13,645.87 |
Unit Price without GST: | $3.06000 |
---|---|
Unit Price with GST: | $3.51900 |