
1825GA102KAT1A | |
|---|---|
DigiKey Part Number | 478-12890-2-ND - Tape & Reel (TR) 478-12890-1-ND - Cut Tape (CT) 478-12890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GA102KAT1A |
Description | CAP CER 1000PF 2KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825GA102KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.50000 | $3.50 |
| 10 | $2.22100 | $22.21 |
| 50 | $1.89740 | $94.87 |
| 100 | $1.75720 | $175.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.59666 | $798.33 |
| 1,000 | $1.47561 | $1,475.61 |
| 1,500 | $1.43813 | $2,157.19 |
| 2,500 | $1.39656 | $3,491.40 |
| 3,500 | $1.37226 | $4,802.91 |
| 5,000 | $1.34889 | $6,744.45 |
| 6,000 | $1.33780 | $8,026.80 |
| 12,000 | $1.30050 | $15,606.00 |
| 12,500 | $1.29851 | $16,231.38 |
| Unit Price without GST: | $3.50000 |
|---|---|
| Unit Price with GST: | $4.02500 |

