
1825GA102JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CCG3D102JVTR-ND - Tape & Reel (TR) 478-KGM44CCG3D102JVCT-ND - Cut Tape (CT) 478-KGM44CCG3D102JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GA102JAT2A |
Description | CAP CER 1000PF 2KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.03000 | $7.03 |
| 10 | $4.97600 | $49.76 |
| 50 | $4.16340 | $208.17 |
| 100 | $3.91160 | $391.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.67178 | $1,835.89 |
| 1,000 | $3.53419 | $3,534.19 |
| 1,500 | $3.46527 | $5,197.90 |
| 2,500 | $3.38887 | $8,472.17 |
| 3,500 | $3.34419 | $11,704.67 |
| 5,000 | $3.30120 | $16,506.00 |
| Unit Price without GST: | $7.03000 |
|---|---|
| Unit Price with GST: | $8.08450 |

