208457030001026 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 580
Unit Price: $7.12000
Datasheet

Similar


HARTING
In Stock: 368
Unit Price: $8.52000
Datasheet

Similar


HARTING
In Stock: 14
Unit Price: $10.31000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $8.13000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 34
Unit Price: $4.80000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208457030001026

DigiKey Part Number
208457030001026-ND
Manufacturer
Manufacturer Product Number
208457030001026
Description
CONN DIN RCPT 30POS
Customer Reference
Detailed Description
30 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
30
Number of Positions Loaded
20
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/3 (1/3 C)
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-65°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes