
2220AC104KAT1A | |
---|---|
DigiKey Part Number | 478-5970-2-ND - Tape & Reel (TR) 478-5970-1-ND - Cut Tape (CT) 478-5970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220AC104KAT1A |
Description | CAP CER 0.1UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220AC104KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.06300 | $20.63 |
50 | $1.76340 | $88.17 |
100 | $1.63080 | $163.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.43456 | $717.28 |
1,000 | $1.35630 | $1,356.30 |
1,500 | $1.32829 | $1,992.43 |
2,500 | $1.28897 | $3,222.42 |
3,500 | $1.26599 | $4,430.97 |
5,000 | $1.24387 | $6,219.35 |
6,000 | $1.23340 | $7,400.40 |
12,000 | $1.19810 | $14,377.20 |
12,500 | $1.19623 | $14,952.87 |
Unit Price without GST: | $3.28000 |
---|---|
Unit Price with GST: | $3.77200 |