248041002001868+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

248041002001868+

DigiKey Part Number
478-248041002001868+-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
248041002001868+
Description
WIRE TO BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.035" (0.90mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Black
Insulation Height
0.031" (0.80mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1A per Contact
Voltage Rating
30VDC
Applications
-
Insulation Material
Plastic
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
42,000$0.57758$24,258.36
Unit Price without GST:$0.57758
Unit Price with GST:$0.66422