
600F9R1BT250XT4K | |
---|---|
DigiKey Part Number | 478-600F9R1BT250XT4KTR-ND - Tape & Reel (TR) 478-600F9R1BT250XT4KCT-ND - Cut Tape (CT) 478-600F9R1BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F9R1BT250XT4K |
Description | CAP CER 9.1PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F9R1BT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.65000 | $2.65 |
10 | $1.74100 | $17.41 |
50 | $1.38440 | $69.22 |
100 | $1.27390 | $127.39 |
500 | $1.08750 | $543.75 |
1,000 | $1.02980 | $1,029.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.96204 | $3,848.16 |
8,000 | $0.92919 | $7,433.52 |
12,000 | $0.91273 | $10,952.76 |
20,000 | $0.89448 | $17,889.60 |
Unit Price without GST: | $2.65000 |
---|---|
Unit Price with GST: | $3.04750 |