0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S200JT250XT4K

DigiKey Part Number
478-600S200JT250XT4KTR-ND - Tape & Reel (TR)
478-600S200JT250XT4KCT-ND - Cut Tape (CT)
478-600S200JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S200JT250XT4K
Description
CAP CER 20PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S200JT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,749
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.25300$12.53
50$0.97880$48.94
100$0.89440$89.44
500$0.75166$375.83
1,000$0.70752$707.52
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.75386$3,015.44
8,000$0.72613$5,809.04
12,000$0.71224$8,546.88
20,000$0.69684$13,936.80
Manufacturers Standard Package
Unit Price without GST:$1.95000
Unit Price with GST:$2.24250