0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S6R8CT250XT4K

DigiKey Part Number
1284-1241-2-ND - Tape & Reel (TR)
1284-1241-1-ND - Cut Tape (CT)
1284-1241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S6R8CT250XT4K
Description
CAP CER 6.8PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S6R8CT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,264
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.24000$3.24
10$2.17000$21.70
50$1.74320$87.16
100$1.61180$161.18
500$1.38946$694.73
1,000$1.32063$1,320.63
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.24167$4,966.68
8,000$1.20248$9,619.84
12,000$1.18284$14,194.08
Manufacturers Standard Package
Unit Price without GST:$3.24000
Unit Price with GST:$3.72600