
CU01311R0BAT2A | |
|---|---|
DigiKey Part Number | 478-7825-2-ND - Tape & Reel (TR) 478-7825-1-ND - Cut Tape (CT) 478-7825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU01311R0BAT2A |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CU01311R0BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15100 | $1.51 |
| 50 | $0.10520 | $5.26 |
| 100 | $0.09170 | $9.17 |
| 500 | $0.06864 | $34.32 |
| 1,000 | $0.06160 | $61.60 |
| 2,500 | $0.05418 | $135.45 |
| 5,000 | $0.04971 | $248.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04508 | $676.20 |
| 30,000 | $0.04232 | $1,269.60 |
| 45,000 | $0.04095 | $1,842.75 |
| 75,000 | $0.03942 | $2,956.50 |
| 105,000 | $0.03853 | $4,045.65 |
| 150,000 | $0.03767 | $5,650.50 |
| 180,000 | $0.03726 | $6,706.80 |
| 360,000 | $0.03589 | $12,920.40 |
| 375,000 | $0.03582 | $13,432.50 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

