F950G107KPAAQ2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F950G107KPAAQ2

DigiKey Part Number
478-8355-2-ND - Tape & Reel (TR)
478-8355-1-ND - Cut Tape (CT)
478-8355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F950G107KPAAQ2
Description
CAP TANT 100UF 10% 4V 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 4 V 0805 (2012 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
F950G107KPAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81,388
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.62000$1.62
10$1.02900$10.29
50$0.79500$39.75
100$0.72350$72.35
500$0.60210$301.05
1,000$0.56460$564.60
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52864$1,585.92
6,000$0.50551$3,033.06
9,000$0.49393$4,445.37
15,000$0.48108$7,216.20
21,000$0.47357$9,944.97
30,000$0.46635$13,990.50
36,000$0.46292$16,665.12
Manufacturers Standard Package
Unit Price without GST:$1.62000
Unit Price with GST:$1.86300