F951A106MRAAQ2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.56000
Datasheet
F95 Frameless
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951A106MRAAQ2

DigiKey Part Number
478-8418-2-ND - Tape & Reel (TR)
478-8418-1-ND - Cut Tape (CT)
478-8418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951A106MRAAQ2
Description
CAP TANT 10UF 20% 10V 0805
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 10 V 0805 (2012 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
F951A106MRAAQ2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
0.063" (1.60mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes