0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15AR71C105MT

DigiKey Part Number
478-KAM15AR71C105MTTR-ND - Tape & Reel (TR)
478-KAM15AR71C105MTCT-ND - Cut Tape (CT)
478-KAM15AR71C105MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15AR71C105MT
Description
0603 X7R 1UF20% 16V AEC-Q200
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.25000$2.50
50$0.18000$9.00
100$0.15830$15.83
500$0.12212$61.06
1,000$0.11098$110.98
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09615$384.60
8,000$0.08982$718.56
12,000$0.08665$1,039.80
20,000$0.08314$1,662.80
28,000$0.08109$2,270.52
40,000$0.07912$3,164.80
48,000$0.07818$3,752.64
96,000$0.07504$7,203.84
100,000$0.07487$7,487.00
Manufacturers Standard Package
Unit Price without GST:$0.42000
Unit Price with GST:$0.48300