
KAM21BR71H152KT | |
---|---|
DigiKey Part Number | 478-KAM21BR71H152KTTR-ND - Tape & Reel (TR) 478-KAM21BR71H152KTCT-ND - Cut Tape (CT) 478-KAM21BR71H152KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BR71H152KT |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BR71H152KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.22300 | $2.23 |
50 | $0.15980 | $7.99 |
100 | $0.14040 | $14.04 |
500 | $0.10756 | $53.78 |
1,000 | $0.09747 | $97.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08401 | $336.04 |
8,000 | $0.07828 | $626.24 |
12,000 | $0.07542 | $905.04 |
20,000 | $0.07224 | $1,444.80 |
28,000 | $0.07039 | $1,970.92 |
40,000 | $0.06860 | $2,744.00 |
48,000 | $0.06776 | $3,252.48 |
96,000 | $0.06491 | $6,231.36 |
100,000 | $0.06476 | $6,476.00 |
Unit Price without GST: | $0.39000 |
---|---|
Unit Price with GST: | $0.44850 |