
KGM03ACG1H4R7CH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H4R7CHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H4R7CHCT-ND - Cut Tape (CT) 478-KGM03ACG1H4R7CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H4R7CH |
Description | CAP CER 4.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H4R7CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.36300 | $3.63 |
| 50 | $0.26620 | $13.31 |
| 100 | $0.23630 | $23.63 |
| 500 | $0.18610 | $93.05 |
| 1,000 | $0.17062 | $170.62 |
| 2,500 | $0.15428 | $385.70 |
| 5,000 | $0.14445 | $722.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13494 | $2,024.10 |
| 30,000 | $0.12888 | $3,866.40 |
| 45,000 | $0.12584 | $5,662.80 |
| 75,000 | $0.12247 | $9,185.25 |
| 105,000 | $0.12050 | $12,652.50 |
| 150,000 | $0.11860 | $17,790.00 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.70150 |

