
KGM03AR51C102KH | |
---|---|
DigiKey Part Number | 478-KGM03AR51C102KHTR-ND - Tape & Reel (TR) 478-KGM03AR51C102KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KGM03AR51C102KH |
Description | CAP CER 1000PF 16V X5R 0201 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR51C102KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
Unit Price without GST: | $0.66000 |
---|---|
Unit Price with GST: | $0.75900 |