
12101C225JAT2A | |
---|---|
DigiKey Part Number | 478-12101C225JAT2ATR-ND - Tape & Reel (TR) 478-12101C225JAT2ACT-ND - Cut Tape (CT) 478-12101C225JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C225JAT2A |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.02100 | $20.21 |
50 | $1.72340 | $86.17 |
100 | $1.59290 | $159.29 |
500 | $1.37242 | $686.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.31035 | $1,310.35 |
2,000 | $1.27301 | $2,546.02 |
3,000 | $1.24431 | $3,732.93 |
5,000 | $1.21250 | $6,062.50 |
7,000 | $1.19390 | $8,357.30 |
10,000 | $1.17601 | $11,760.10 |
12,000 | $1.16753 | $14,010.36 |
Unit Price without GST: | $3.20000 |
---|---|
Unit Price with GST: | $3.68000 |