
0201YC821KAT2A | |
|---|---|
DigiKey Part Number | 478-1038-2-ND - Tape & Reel (TR) 478-1038-1-ND - Cut Tape (CT) 478-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201YC821KAT2A |
Description | CAP CER 820PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201YC821KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.36300 | $3.63 |
| 50 | $0.26620 | $13.31 |
| 100 | $0.23190 | $23.19 |
| 500 | $0.17124 | $85.62 |
| 1,000 | $0.16133 | $161.33 |
| 2,500 | $0.15428 | $385.70 |
| 5,000 | $0.14445 | $722.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.11388 | $1,708.20 |
| 30,000 | $0.11313 | $3,393.90 |
| 45,000 | $0.11275 | $5,073.75 |
| 75,000 | $0.11231 | $8,423.25 |
| 105,000 | $0.11204 | $11,764.20 |
| 150,000 | $0.11179 | $16,768.50 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.70150 |

