0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1H680KH

DigiKey Part Number
478-KGM05ACG1H680KHTR-ND - Tape & Reel (TR)
478-KGM05ACG1H680KHCT-ND - Cut Tape (CT)
478-KGM05ACG1H680KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1H680KH
Description
CAP CER 68PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1H680KH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,304
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.27100$2.71
50$0.19480$9.74
100$0.17190$17.19
500$0.13314$66.57
1,000$0.12119$121.19
2,500$0.10860$271.50
5,000$0.10102$505.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09669$966.90
20,000$0.09145$1,829.00
30,000$0.08883$2,664.90
50,000$0.08593$4,296.50
70,000$0.08423$5,896.10
100,000$0.08260$8,260.00
120,000$0.08182$9,818.40
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.52900