0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E271JT

DigiKey Part Number
478-KGM15ACG1E271JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E271JTCT-ND - Cut Tape (CT)
478-KGM15ACG1E271JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E271JT
Description
CAP CER 270PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E271JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,230
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.20800$2.08
50$0.14880$7.44
100$0.13050$13.05
500$0.09956$49.78
1,000$0.09009$90.09
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03634$145.36
8,000$0.03331$266.48
12,000$0.03180$381.60
20,000$0.03012$602.40
28,000$0.02914$815.92
40,000$0.02819$1,127.60
48,000$0.02774$1,331.52
96,000$0.02624$2,519.04
100,000$0.02616$2,616.00
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550