0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR70J224JT

DigiKey Part Number
478-KGM15AR70J224JTTR-ND - Tape & Reel (TR)
478-KGM15AR70J224JTCT-ND - Cut Tape (CT)
478-KGM15AR70J224JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR70J224JT
Description
CAP CER 0.22UF 6.3V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR70J224JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,985
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.58700$5.87
50$0.44160$22.08
100$0.39660$39.66
500$0.32064$160.32
1,000$0.29719$297.19
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07738$309.52
8,000$0.07200$576.00
12,000$0.06931$831.72
20,000$0.06632$1,326.40
28,000$0.06458$1,808.24
40,000$0.06290$2,516.00
48,000$0.06210$2,980.80
96,000$0.05943$5,705.28
100,000$0.05928$5,928.00
Manufacturers Standard Package
Unit Price without GST:$0.96000
Unit Price with GST:$1.10400