
KGM15AR71C105MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C105MTTR-ND - Tape & Reel (TR) 478-KGM15AR71C105MTCT-ND - Cut Tape (CT) 478-KGM15AR71C105MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C105MT |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C105MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21500 | $2.15 |
| 50 | $0.15420 | $7.71 |
| 100 | $0.13510 | $13.51 |
| 500 | $0.10340 | $51.70 |
| 1,000 | $0.09362 | $93.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05869 | $234.76 |
| 8,000 | $0.05432 | $434.56 |
| 12,000 | $0.05213 | $625.56 |
| 20,000 | $0.04971 | $994.20 |
| 28,000 | $0.04829 | $1,352.12 |
| 40,000 | $0.04693 | $1,877.20 |
| 48,000 | $0.04628 | $2,221.44 |
| 96,000 | $0.04411 | $4,234.56 |
| 100,000 | $0.04399 | $4,399.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |

