
KGM15AR71C153KT | |
---|---|
DigiKey Part Number | 478-KGM15AR71C153KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C153KTCT-ND - Cut Tape (CT) 478-KGM15AR71C153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C153KT |
Description | CAP CER 0.015UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C153KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.08600 | $0.86 |
50 | $0.05920 | $2.96 |
100 | $0.05100 | $5.10 |
500 | $0.03710 | $18.55 |
1,000 | $0.03283 | $32.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02699 | $107.96 |
8,000 | $0.02458 | $196.64 |
12,000 | $0.02338 | $280.56 |
20,000 | $0.02205 | $441.00 |
28,000 | $0.02127 | $595.56 |
40,000 | $0.02052 | $820.80 |
48,000 | $0.02017 | $968.16 |
96,000 | $0.01897 | $1,821.12 |
100,000 | $0.01891 | $1,891.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |