0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E222KM

DigiKey Part Number
478-KGM15AR71E222KMTR-ND - Tape & Reel (TR)
478-KGM15AR71E222KMCT-ND - Cut Tape (CT)
478-KGM15AR71E222KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E222KM
Description
CAP CER 2200PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E222KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,998
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.19500$1.95
50$0.13800$6.90
100$0.12070$12.07
500$0.09188$45.94
1,000$0.08295$82.95
2,500$0.07356$183.90
5,000$0.06791$339.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05641$846.15
30,000$0.05598$1,679.40
45,000$0.05576$2,509.20
75,000$0.05501$4,125.75
105,000$0.05388$5,657.40
150,000$0.05280$7,920.00
180,000$0.05228$9,410.40
360,000$0.05183$18,658.80
Manufacturers Standard Package
Unit Price without GST:$0.33000
Unit Price with GST:$0.37950