
KGM21ECG3A470JU | |
|---|---|
DigiKey Part Number | 478-KGM21ECG3A470JUTR-ND - Tape & Reel (TR) 478-KGM21ECG3A470JUCT-ND - Cut Tape (CT) 478-KGM21ECG3A470JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ECG3A470JU |
Description | CAP CER 47PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG3A470JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37816 | $1,134.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.77500 | $7.75 |
| 100 | $0.53220 | $53.22 |
| 1,000 | $0.40647 | $406.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.86900 | $8.69 |
| 50 | $0.69160 | $34.58 |
| 100 | $0.57110 | $57.11 |
| 500 | $0.44612 | $223.06 |
| 1,000 | $0.37920 | $379.20 |
| Unit Price without GST: | $1.25000 |
|---|---|
| Unit Price with GST: | $1.43750 |

