0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E103KT

DigiKey Part Number
478-KGM21NR71E103KTTR-ND - Tape & Reel (TR)
478-KGM21NR71E103KTCT-ND - Cut Tape (CT)
478-KGM21NR71E103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E103KT
Description
CAP CER 10000PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E103KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,401
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.14000$1.40
50$0.09820$4.91
100$0.08520$8.52
500$0.06368$31.84
1,000$0.05703$57.03
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04180$167.20
8,000$0.03553$284.24
12,000$0.03533$423.96
20,000$0.03509$701.80
28,000$0.03495$978.60
40,000$0.03482$1,392.80
48,000$0.03475$1,668.00
96,000$0.03452$3,313.92
100,000$0.03451$3,451.00
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900