KGM21NR72A103MM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.80300
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,577
Unit Price: $1.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 40,688
Unit Price: $0.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31,133
Unit Price: $0.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,541
Unit Price: $0.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,065
Unit Price: $0.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 89,585
Unit Price: $0.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32,487
Unit Price: $0.18000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 13,086
Unit Price: $0.18000
Datasheet

Direct


KEMET
In Stock: 7,017
Unit Price: $0.50000
Datasheet

Direct


TDK Corporation
In Stock: 7,675
Unit Price: $0.29000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.09851
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR72A103MM

DigiKey Part Number
478-KGM21NR72A103MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21NR72A103MM
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR72A103MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60,000
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.02641$528.20
Unit Price without GST:$0.02641
Unit Price with GST:$0.03037