
KGM31ACG3A471JU | |
---|---|
DigiKey Part Number | 478-KGM31ACG3A471JUTR-ND - Tape & Reel (TR) 478-KGM31ACG3A471JUCT-ND - Cut Tape (CT) 478-KGM31ACG3A471JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ACG3A471JU |
Description | CAP CER 470PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31ACG3A471JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.55800 | $5.58 |
50 | $0.41780 | $20.89 |
100 | $0.35350 | $35.35 |
500 | $0.30208 | $151.04 |
1,000 | $0.27967 | $279.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.21388 | $427.76 |
4,000 | $0.20048 | $801.92 |
6,000 | $0.19956 | $1,197.36 |
10,000 | $0.19850 | $1,985.00 |
14,000 | $0.19787 | $2,770.18 |
20,000 | $0.19725 | $3,945.00 |
24,000 | $0.19695 | $4,726.80 |
Unit Price without GST: | $0.92000 |
---|---|
Unit Price with GST: | $1.05800 |