
KGM31BR71E104JT | |
---|---|
DigiKey Part Number | 478-KGM31BR71E104JTTR-ND - Tape & Reel (TR) 478-KGM31BR71E104JTCT-ND - Cut Tape (CT) 478-KGM31BR71E104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71E104JT |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71E104JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.30200 | $3.02 |
50 | $0.21940 | $10.97 |
100 | $0.19380 | $19.38 |
500 | $0.15114 | $75.57 |
1,000 | $0.13794 | $137.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10985 | $439.40 |
8,000 | $0.10313 | $825.04 |
12,000 | $0.10074 | $1,208.88 |
20,000 | $0.10021 | $2,004.20 |
28,000 | $0.09798 | $2,743.44 |
40,000 | $0.09767 | $3,906.80 |
48,000 | $0.09752 | $4,680.96 |
96,000 | $0.09560 | $9,177.60 |
100,000 | $0.09540 | $9,540.00 |
Unit Price without GST: | $0.52000 |
---|---|
Unit Price with GST: | $0.59800 |