1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H102MT

DigiKey Part Number
478-KGM31BR71H102MTTR-ND - Tape & Reel (TR)
478-KGM31BR71H102MTCT-ND - Cut Tape (CT)
478-KGM31BR71H102MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H102MT
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H102MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,916
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23700$2.37
50$0.17080$8.54
100$0.15020$15.02
500$0.11546$57.73
1,000$0.10477$104.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09769$390.76
8,000$0.09129$730.32
12,000$0.08809$1,057.08
20,000$0.08453$1,690.60
28,000$0.08246$2,308.88
40,000$0.08046$3,218.40
48,000$0.07951$3,816.48
96,000$0.07633$7,327.68
100,000$0.07616$7,616.00
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.46000