
KGM31BR71H123KT | |
---|---|
DigiKey Part Number | 478-KGM31BR71H123KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H123KTCT-ND - Cut Tape (CT) 478-KGM31BR71H123KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H123KT |
Description | CAP CER 0.012UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H123KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.46000 | $0.46 |
10 | $0.26300 | $2.63 |
50 | $0.19000 | $9.50 |
100 | $0.16730 | $16.73 |
500 | $0.12950 | $64.75 |
1,000 | $0.11780 | $117.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10231 | $409.24 |
8,000 | $0.09568 | $765.44 |
12,000 | $0.09237 | $1,108.44 |
20,000 | $0.08869 | $1,773.80 |
28,000 | $0.08654 | $2,423.12 |
40,000 | $0.08448 | $3,379.20 |
48,000 | $0.08350 | $4,008.00 |
96,000 | $0.08020 | $7,699.20 |
100,000 | $0.08002 | $8,002.00 |
Unit Price without GST: | $0.46000 |
---|---|
Unit Price with GST: | $0.52900 |