
KGM32ER71H474MU | |
|---|---|
DigiKey Part Number | 478-KGM32ER71H474MUTR-ND - Tape & Reel (TR) 478-KGM32ER71H474MUCT-ND - Cut Tape (CT) 478-KGM32ER71H474MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ER71H474MU |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ER71H474MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.39940 | $19.97 |
| 100 | $0.35800 | $35.80 |
| 500 | $0.28792 | $143.96 |
| 1,000 | $0.26627 | $266.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24097 | $481.94 |
| 4,000 | $0.22163 | $886.52 |
| 6,000 | $0.21488 | $1,289.28 |
| 10,000 | $0.20804 | $2,080.40 |
| 14,000 | $0.20738 | $2,903.32 |
| 20,000 | $0.20674 | $4,134.80 |
| 24,000 | $0.20643 | $4,954.32 |
| 48,000 | $0.20365 | $9,775.20 |
| 50,000 | $0.20325 | $10,162.50 |
| Unit Price without GST: | $0.88000 |
|---|---|
| Unit Price with GST: | $1.01200 |

