
KGM32LR71E226MU | |
|---|---|
DigiKey Part Number | 478-KGM32LR71E226MUTR-ND - Tape & Reel (TR) 478-KGM32LR71E226MUCT-ND - Cut Tape (CT) 478-KGM32LR71E226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR71E226MU |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.83000 | $2.83 |
| 10 | $1.77600 | $17.76 |
| 50 | $1.49360 | $74.68 |
| 100 | $1.37680 | $137.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.12996 | $564.98 |
| 1,000 | $1.05354 | $1,053.54 |
| 1,500 | $1.04894 | $1,573.41 |
| 2,500 | $1.04371 | $2,609.27 |
| 3,500 | $1.04057 | $3,641.99 |
| 5,000 | $1.03467 | $5,173.35 |
| 6,000 | $1.02544 | $6,152.64 |
| 12,000 | $0.99435 | $11,932.20 |
| 12,500 | $0.99270 | $12,408.75 |
| Unit Price without GST: | $2.83000 |
|---|---|
| Unit Price with GST: | $3.25450 |



