


KGM32RR72A683KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72A683KUTR-ND - Tape & Reel (TR) 478-KGM32RR72A683KUCT-ND - Cut Tape (CT) 478-KGM32RR72A683KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A683KU |
Description | CAP CER 0.068UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A683KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.39200 | $3.92 |
| 50 | $0.28900 | $14.45 |
| 100 | $0.25690 | $25.69 |
| 500 | $0.20322 | $101.61 |
| 1,000 | $0.18663 | $186.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16503 | $660.12 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |







