
KGQ05FCG1H240FH | |
---|---|
DigiKey Part Number | 478-KGQ05FCG1H240FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H240FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H240FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H240FH |
Description | CAP CER 24PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H240FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.34400 | $3.44 |
50 | $0.25100 | $12.55 |
100 | $0.22250 | $22.25 |
500 | $0.17470 | $87.35 |
1,000 | $0.15993 | $159.93 |
2,500 | $0.14438 | $360.95 |
5,000 | $0.13502 | $675.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12986 | $1,298.60 |
20,000 | $0.12338 | $2,467.60 |
30,000 | $0.12014 | $3,604.20 |
50,000 | $0.11655 | $5,827.50 |
70,000 | $0.11445 | $8,011.50 |
100,000 | $0.11243 | $11,243.00 |
120,000 | $0.11147 | $13,376.40 |
Unit Price without GST: | $0.59000 |
---|---|
Unit Price with GST: | $0.67850 |