
KGQ15ACG1H1R8BT | |
---|---|
DigiKey Part Number | 478-KGQ15ACG1H1R8BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H1R8BTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H1R8BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H1R8BT |
Description | CAP CER 1.8PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H1R8BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.30200 | $3.02 |
50 | $0.21940 | $10.97 |
100 | $0.19380 | $19.38 |
500 | $0.15114 | $75.57 |
1,000 | $0.13794 | $137.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12055 | $482.20 |
8,000 | $0.11307 | $904.56 |
12,000 | $0.10933 | $1,311.96 |
20,000 | $0.10518 | $2,103.60 |
28,000 | $0.10276 | $2,877.28 |
40,000 | $0.10042 | $4,016.80 |
48,000 | $0.09932 | $4,767.36 |
96,000 | $0.09560 | $9,177.60 |
100,000 | $0.09540 | $9,540.00 |
Unit Price without GST: | $0.52000 |
---|---|
Unit Price with GST: | $0.59800 |