
KGQ15ACG2D100FT | |
---|---|
DigiKey Part Number | 478-KGQ15ACG2D100FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D100FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D100FT |
Description | CAP CER 10PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D100FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.36300 | $3.63 |
50 | $0.26620 | $13.31 |
100 | $0.23630 | $23.63 |
500 | $0.18610 | $93.05 |
1,000 | $0.17062 | $170.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15035 | $601.40 |
8,000 | $0.14156 | $1,132.48 |
12,000 | $0.13716 | $1,645.92 |
20,000 | $0.13228 | $2,645.60 |
28,000 | $0.12943 | $3,624.04 |
40,000 | $0.12668 | $5,067.20 |
48,000 | $0.12538 | $6,018.24 |
96,000 | $0.12101 | $11,616.96 |
100,000 | $0.12077 | $12,077.00 |
Unit Price without GST: | $0.61000 |
---|---|
Unit Price with GST: | $0.70150 |