
KGQ21HCG2D820GT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D820GTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D820GTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D820GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D820GT |
Description | CAP CER 82PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D820GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.39280 | $19.64 |
| 100 | $0.35170 | $35.17 |
| 500 | $0.28272 | $141.36 |
| 1,000 | $0.26139 | $261.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23401 | $936.04 |
| Unit Price without GST: | $0.86000 |
|---|---|
| Unit Price with GST: | $0.98900 |

