
LD035A470JAB2A | |
---|---|
DigiKey Part Number | 478-12918-2-ND - Tape & Reel (TR) 478-12918-1-ND - Cut Tape (CT) 478-12918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A470JAB2A |
Description | CAP CER 47PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A470JAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.60400 | $6.04 |
50 | $0.45460 | $22.73 |
100 | $0.40860 | $40.86 |
500 | $0.33084 | $165.42 |
1,000 | $0.30681 | $306.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23892 | $955.68 |
8,000 | $0.23524 | $1,881.92 |
12,000 | $0.23434 | $2,812.08 |
20,000 | $0.23330 | $4,666.00 |
28,000 | $0.23079 | $6,462.12 |
40,000 | $0.23018 | $9,207.20 |
Unit Price without GST: | $0.99000 |
---|---|
Unit Price with GST: | $1.13850 |