
LD035A471JAB2A | |
|---|---|
DigiKey Part Number | 478-7498-2-ND - Tape & Reel (TR) 478-7498-1-ND - Cut Tape (CT) 478-7498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A471JAB2A |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A471JAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.58000 | $5.80 |
| 50 | $0.43480 | $21.74 |
| 100 | $0.39020 | $39.02 |
| 500 | $0.31522 | $157.61 |
| 1,000 | $0.29207 | $292.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25811 | $1,032.44 |
| 8,000 | $0.24479 | $1,958.32 |
| 12,000 | $0.24195 | $2,903.40 |
| 20,000 | $0.23544 | $4,708.80 |
| 28,000 | $0.23117 | $6,472.76 |
| 40,000 | $0.22706 | $9,082.40 |
| 48,000 | $0.22511 | $10,805.28 |
| Unit Price without GST: | $0.94000 |
|---|---|
| Unit Price with GST: | $1.08100 |

