REA1013221M035B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.03000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 683
Unit Price: $1.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.45000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 19,297
Unit Price: $1.14000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 317
Unit Price: $1.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.45493
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5,517
Unit Price: $1.12000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $0.43421
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA1013221M035B

DigiKey Part Number
478-REA1013221M035B-ND
Manufacturer
Manufacturer Product Number
REA1013221M035B
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Ripple Current @ High Frequency
448 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
4,400$0.24770$1,089.88
Unit Price without GST:$0.24770
Unit Price with GST:$0.28486