Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1013470M100K

DigiKey Part Number
478-REF1013470M100KCT-ND - Cut Tape (CT)
478-REF1013470M100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1013470M100K
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
192 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Factory Stock: 4,200
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.49000$4.90
50$0.36040$18.02
100$0.31930$31.93
Tape & Box (TB)
QuantityUnit PriceExt Price
600$0.24670$148.02
1,200$0.22494$269.93
1,800$0.21394$385.09
3,000$0.20167$605.01
4,200$0.19445$816.69
6,000$0.18748$1,124.88
7,200$0.18417$1,326.02
14,400$0.17294$2,490.34
15,000$0.17234$2,585.10
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850