REH0611330M050K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1620820M200B

DigiKey Part Number
478-REH1620820M200B-ND
Manufacturer
Manufacturer Product Number
REH1620820M200B
Description
CAP ALUM 82UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.52000$3.52
10$2.29500$22.95
50$1.78620$89.31
100$1.62600$162.60
500$1.34982$674.91
1,000$1.26286$1,262.86
2,500$1.17013$2,925.32
5,000$1.11365$5,568.25
Manufacturers Standard Package
Unit Price without GST:$3.52000
Unit Price with GST:$4.04800