SR295C224KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.68311
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.68311
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.87015
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.91882
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.78015
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.78015
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.60119
Datasheet

Direct


KEMET
In Stock: 120
Unit Price: $2.17000
Datasheet

Direct


KEMET
In Stock: 3,421
Unit Price: $2.17000
Datasheet

Direct


TDK Corporation
In Stock: 2,129
Unit Price: $0.63000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.22020
Datasheet

Direct


Murata Electronics
In Stock: 356
Unit Price: $1.07000
Datasheet

Direct


Murata Electronics
In Stock: 41
Unit Price: $1.03000
Datasheet
Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR295C224KAATR1

DigiKey Part Number
SR295C224KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR295C224KAATR1
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60119$1,803.57
Manufacturers Standard Package
Unit Price without GST:$0.60119
Unit Price with GST:$0.69137