
TACR336K002R | |
---|---|
DigiKey Part Number | TACR336K002R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACR336K002R |
Description | CAP TANT 33UF 10% 2V 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 2 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 2 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.16267 | $5,406.67 |
Unit Price without GST: | $2.16267 |
---|---|
Unit Price with GST: | $2.48707 |