
TACU106M002R | |
|---|---|
DigiKey Part Number | TACU106M002R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACU106M002R |
Description | CAP TANT 10UF 20% 2V 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 2 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACU106M002R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.11053 | $7,386.85 |
| Unit Price without GST: | $2.11053 |
|---|---|
| Unit Price with GST: | $2.42711 |


